Fiber Optic Optical Sensor 0" ~ 51.968" (0mm ~ 1.32m) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068636

DigiKey Part Number
1882-6068636-ND
Manufacturer
Manufacturer Product Number
6068636
Description
FIBER-OPTIC SENSORS, GLL170, GLL
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 0" ~ 51.968" (0mm ~ 1.32m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
250µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (632nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Fiber Optic
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 51.968" (0mm ~ 1.32m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 357,22000 Kč5 357,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 357,22000 Kč
Unit Price with VAT:6 482,23620 Kč