
6068452 | |
|---|---|
DigiKey Part Number | 1882-6068452-ND |
Manufacturer | |
Manufacturer Product Number | 6068452 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.780" ~ 196.850" (350mm ~ 5000mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 13.780" ~ 196.850" (350mm ~ 5000mm) | |
Output Type | Analog Current, Push-Pull, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 443,58000 Kč | 8 443,58 Kč |
| 5 | 7 949,11200 Kč | 39 745,56 Kč |
| 10 | 7 764,62900 Kč | 77 646,29 Kč |
| 25 | 7 543,74760 Kč | 188 593,69 Kč |
| Unit Price without VAT: | 8 443,58000 Kč |
|---|---|
| Unit Price with VAT: | 10 216,73180 Kč |




