
6067993 | |
|---|---|
DigiKey Part Number | 1882-6067993-ND |
Manufacturer | |
Manufacturer Product Number | 6067993 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 112b (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Style Glass Encapsulated | Size / Dimension 0.551" L x 0.276" W (14.00mm x 7.00mm) |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,79000 Kč | 626,79 Kč |
| Unit Price without VAT: | 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 758,41590 Kč |


