
6066180 | |
|---|---|
DigiKey Part Number | 1882-6066180-ND |
Manufacturer | |
Manufacturer Product Number | 6066180 |
Description | ULTRASONIC SENSORS, UM18, UM18-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 4.724" ~ 51.181" (120mm ~ 1300mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 4.724" ~ 51.181" (120mm ~ 1300mm) | Indicator LED |
Output Type Analog Current, Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 839,38000 Kč | 10 839,38 Kč |
| 5 | 10 224,30400 Kč | 51 121,52 Kč |
| 10 | 9 994,75400 Kč | 99 947,54 Kč |
| 25 | 9 357,75880 Kč | 233 943,97 Kč |
| Unit Price without VAT: | 10 839,38000 Kč |
|---|---|
| Unit Price with VAT: | 13 115,64980 Kč |


