
6065943 | |
|---|---|
DigiKey Part Number | 1882-6065943-ND |
Manufacturer | |
Manufacturer Product Number | 6065943 |
Description | SENSOR OPT 15-6000CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.39" (1cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 0.39" (1cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 585,55000 Kč | 43 585,55 Kč |
| Unit Price without VAT: | 43 585,55000 Kč |
|---|---|
| Unit Price with VAT: | 52 738,51550 Kč |


