
6064432 | |
|---|---|
DigiKey Part Number | 1882-6064432-ND |
Manufacturer | |
Manufacturer Product Number | 6064432 |
Description | PHOTO-SWITCH FIBER-OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 16µs, 70µs, 250µs, 2ms, 8ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (1450nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Last Time Buy | Ingress Protection IP50 |
Sensing Method Fiber Optic | Adjustment Type Fixed |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6084825 | SICK, Inc. | 0 | 1882-6084825-ND | 13 303,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 971,25000 Kč | 10 971,25 Kč |
| Unit Price without VAT: | 10 971,25000 Kč |
|---|---|
| Unit Price with VAT: | 13 275,21250 Kč |












