
6063339 | |
|---|---|
DigiKey Part Number | 1882-6063339-ND |
Manufacturer | |
Manufacturer Product Number | 6063339 |
Description | FIBER-OPTIC SENSORS, GLL170, GLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | 0" ~ 31.496" (0mm ~ 800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 8-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 630,48000 Kč | 4 630,48 Kč |
| 10 | 4 050,97600 Kč | 40 509,76 Kč |
| Unit Price without VAT: | 4 630,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 602,88080 Kč |














