6058871 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 2
Unit Price: 3 137,31000 Kč
Datasheet
Proximity Optical Sensor 0.787" ~ 59.055" (20mm ~ 1.5m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058871

DigiKey Part Number
1882-6058871-ND
Manufacturer
Manufacturer Product Number
6058871
Description
PHOTOE PROX SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 59.055" (20mm ~ 1.5m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
10ms
Series
Output Configuration
PNP - Dark-ON
Packaging
Bulk
Light Source
Infrared (650nm)
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Proximity
Ingress Protection
IP67
Sensing Distance
0.787" ~ 59.055" (20mm ~ 1.5m)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1066550SICK, Inc.21882-1066550-ND3 137,31000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 280,14000 Kč8 280,14 Kč
Manufacturers Standard Package
Unit Price without VAT:8 280,14000 Kč
Unit Price with VAT:10 018,96940 Kč