
| 6058151 | |
|---|---|
| DigiKey Part Number | 1882-6058151-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6058151 | 
| Description | SENSOR PROX CAP 3MM-12MM CYLIND | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Capacitive | |
| Sensing Distance | 0.118" ~ 0.472" (3mm ~ 12mm) | |
| Output Type | NPN-NC/NO, 4-Wire | |
| Response Frequency | 50Hz | |
| Shielding | Shielded | |
| Material - Body | Plastic | |
| Voltage - Supply | 10V ~ 36V | |
| Termination Style | Connector | |
| Operating Temperature | -30°C ~ 85°C (TA) | |
| Ingress Protection | IP68, IP69K | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M18 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 658,74000 Kč | 3 658,74 Kč | 
| Unit Price without VAT: | 3 658,74000 Kč | 
|---|---|
| Unit Price with VAT: | 4 427,07540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic