
6053944 | |
|---|---|
DigiKey Part Number | 1882-6053944-ND |
Manufacturer | |
Manufacturer Product Number | 6053944 |
Description | SWITCH ESTOP TWIST RESET 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Emergency Stop Marking, Status Indicator |
Datasheet | Datasheet |
Category | Features Emergency Stop Marking, Status Indicator |
Manufacturer SICK, Inc. | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -30°C ~ 70°C |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 024,34000 Kč | 3 024,34 Kč |
| Unit Price without VAT: | 3 024,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 659,45140 Kč |

