
6053549 | |
|---|---|
DigiKey Part Number | 1882-6053549-ND |
Manufacturer | |
Manufacturer Product Number | 6053549 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 13.780" (40mm ~ 350mm) IP65, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 1.575" ~ 13.780" (40mm ~ 350mm) | Indicator LED |
Output Type Analog Voltage | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 202,57000 Kč | 12 202,57 Kč |
| Unit Price without VAT: | 12 202,57000 Kč |
|---|---|
| Unit Price with VAT: | 14 765,10970 Kč |





