6053542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053545

DigiKey Part Number
1882-6053545-ND
Manufacturer
Manufacturer Product Number
6053545
Description
ULTRASONIC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Output Type
Analog Voltage
Response Frequency
-
Shielding
Unshielded
Material - Body
Metal
Voltage - Supply
15V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 927,48000 Kč10 927,48 Kč
510 311,34200 Kč51 556,71 Kč
1010 081,54000 Kč100 815,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10 927,48000 Kč
Unit Price with VAT:13 222,25080 Kč