
6052383 | |
|---|---|
DigiKey Part Number | 1882-6052383-ND |
Manufacturer | |
Manufacturer Product Number | 6052383 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 118.110" (10mm ~ 3m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 118.110" (10mm ~ 3m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 419,08000 Kč | 4 419,08 Kč |
| 10 | 3 860,77800 Kč | 38 607,78 Kč |
| Unit Price without VAT: | 4 419,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 347,08680 Kč |





