


6049725 | |
|---|---|
DigiKey Part Number | 1882-6049725-ND |
Manufacturer | |
Manufacturer Product Number | 6049725 |
Description | SEN PROX PNP M8 PGTL 200MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Chrome-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 714,76000 Kč | 3 714,76 Kč |
| 5 | 3 470,13000 Kč | 17 350,65 Kč |
| 10 | 3 378,95600 Kč | 33 789,56 Kč |
| 25 | 3 269,80840 Kč | 81 745,21 Kč |
| 50 | 3 195,08080 Kč | 159 754,04 Kč |
| Unit Price without VAT: | 3 714,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 494,85960 Kč |

