
6049334 | |
|---|---|
DigiKey Part Number | 1882-6049334-ND |
Manufacturer | |
Manufacturer Product Number | 6049334 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 100µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 683,79000 Kč | 35 683,79 Kč |
| Unit Price without VAT: | 35 683,79000 Kč |
|---|---|
| Unit Price with VAT: | 43 177,38590 Kč |













