
6045315 | |
|---|---|
DigiKey Part Number | 1882-6045315-ND |
Manufacturer | |
Manufacturer Product Number | 6045315 |
Description | SWITCH ESTOP TWIST RESET 3A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer SICK, Inc. | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 783,97000 Kč | 4 783,97 Kč |
| Unit Price without VAT: | 4 783,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 788,60370 Kč |

