
6044747 | |
|---|---|
DigiKey Part Number | 1882-6044747-ND |
Manufacturer | |
Manufacturer Product Number | 6044747 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) Relay - Light-ON |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0' ~ 196.90' (0 ~ 60m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 24 ~ 240VAC/DC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 286,59000 Kč | 6 286,59 Kč |
| 10 | 5 548,86800 Kč | 55 488,68 Kč |
| Unit Price without VAT: | 6 286,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 606,77390 Kč |














