
6044676 | |
|---|---|
DigiKey Part Number | 1882-6044676-ND |
Manufacturer | |
Manufacturer Product Number | 6044676 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 11.811" (100mm ~ 300mm) Relay - Light-ON |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 3.937" ~ 11.811" (100mm ~ 300mm) | Adjustment Type Adjustable, 2-Turn Potentiometer |
Voltage - Supply 24V ~ 240V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 537,16000 Kč | 8 537,16 Kč |
| 10 | 7 608,47800 Kč | 76 084,78 Kč |
| Unit Price without VAT: | 8 537,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 329,96360 Kč |















