6044634 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 34 683,45000 Kč
Datasheet
RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044634

DigiKey Part Number
1882-6044634-ND
Manufacturer
Manufacturer Product Number
6044634
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
SICK, Inc.
Holding Force
398kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
RFID
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
150mA (DC)
Approval Agency
CE, cULus
Voltage Rating
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6082949SICK, Inc.01882-6082949-ND34 683,45000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 172,89000 Kč38 172,89 Kč
Manufacturers Standard Package
Unit Price without VAT:38 172,89000 Kč
Unit Price with VAT:46 189,19690 Kč