Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044036

DigiKey Part Number
1882-6044036-ND
Manufacturer
Manufacturer Product Number
6044036
Description
THROUGH-BEAM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON
Series
Light Source
Red (645nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable, 270° Turn Potentiometer
Sensing Distance
0" ~ 984.252" (0m ~ 25m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 019,92000 Kč6 019,92 Kč
105 964,86000 Kč59 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6 019,92000 Kč
Unit Price with VAT:7 284,10320 Kč