
6043805 | |
|---|---|
DigiKey Part Number | 1882-6043805-ND |
Manufacturer | |
Manufacturer Product Number | 6043805 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 5.118" (1mm ~ 130mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 5.118" (1mm ~ 130mm) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 126,95000 Kč | 4 126,95 Kč |
| Unit Price without VAT: | 4 126,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 993,60950 Kč |















