6030704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042891

DigiKey Part Number
1882-6042891-ND
Manufacturer
Manufacturer Product Number
6042891
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.2" ~ 472.441" (80.0mm ~ 12.0m)
Voltage - Supply
10V ~ 30V
Response Time
250µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Cable with Connector, M12
Ingress Protection
IP65
Cable Length
7.87" (200.00mm)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 701,84000 Kč6 701,84 Kč
105 936,77900 Kč59 367,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 701,84000 Kč
Unit Price with VAT:8 109,22640 Kč