
6042876 | |
|---|---|
DigiKey Part Number | 1882-6042876-ND |
Manufacturer | |
Manufacturer Product Number | 6042876 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer SICK, Inc. | Current 2.5 mA |
Series | Mounting Type Male 3/4" (19.05mm) G |
Packaging Bulk | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 4.5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 632,13000 Kč | 63 632,13 Kč |
| Unit Price without VAT: | 63 632,13000 Kč |
|---|---|
| Unit Price with VAT: | 76 994,87730 Kč |







