
6041429 | |
|---|---|
DigiKey Part Number | 1882-6041429-ND |
Manufacturer | |
Manufacturer Product Number | 6041429 |
Description | FEM AN SH M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Spring-Cage |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 4A |
Termination Spring-Cage | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,64000 Kč | 1 877,64 Kč |
| 10 | 1 553,53700 Kč | 15 535,37 Kč |
| 25 | 1 448,31600 Kč | 36 207,90 Kč |
| 50 | 1 378,16180 Kč | 68 908,09 Kč |
| 100 | 1 315,88170 Kč | 131 588,17 Kč |
| Unit Price without VAT: | 1 877,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,94440 Kč |









