
6041428 | |
|---|---|
DigiKey Part Number | 1882-6041428-ND |
Manufacturer | |
Manufacturer Product Number | 6041428 |
Description | MAL AN CAB SC M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Termination | Spring-Cage | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,64000 Kč | 1 877,64 Kč |
| 10 | 1 553,53700 Kč | 15 535,37 Kč |
| 25 | 1 448,31600 Kč | 36 207,90 Kč |
| 50 | 1 378,16180 Kč | 68 908,09 Kč |
| 100 | 1 315,88170 Kč | 131 588,17 Kč |
| Unit Price without VAT: | 1 877,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,94440 Kč |











