
6040954 | |
|---|---|
DigiKey Part Number | 1882-6040954-ND |
Manufacturer | |
Manufacturer Product Number | 6040954 |
Description | SEN LVL LIQ ANALOG 4MA / 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Cable Mount |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer SICK, Inc. | Output Configuration 4mA ~ 20mA |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Liquid | Voltage Rating 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 455,20000 Kč | 20 455,20 Kč |
| Unit Price without VAT: | 20 455,20000 Kč |
|---|---|
| Unit Price with VAT: | 24 750,79200 Kč |









