Fiber Amplifier Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039620

DigiKey Part Number
1882-6039620-ND
Manufacturer
Manufacturer Product Number
6039620
Description
FIBER AMPLIFIER
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Amplifier Type
Fiber Amplifier
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
50 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
Bracket Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 949,90000 Kč9 949,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9 949,90000 Kč
Unit Price with VAT:12 039,37900 Kč