
6039279 | |
|---|---|
DigiKey Part Number | 1882-6039279-ND |
Manufacturer | |
Manufacturer Product Number | 6039279 |
Description | SENSOR LEVEL SLD SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Switch NPN, PNP Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Category | Output Configuration NPN, PNP |
Manufacturer SICK, Inc. | Current 300 mA |
Series | Mounting Type Male 1 1/2" (38.1mm) NPT |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Solids | Voltage Rating 10V ~ 55V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 674,87000 Kč | 42 674,87 Kč |
| Unit Price without VAT: | 42 674,87000 Kč |
|---|---|
| Unit Price with VAT: | 51 636,59270 Kč |







