6039099 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 8 924,99000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 4 629,64000 Kč
Datasheet
Fiber Optic Optical Sensor 55.118" (1.4m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039099

DigiKey Part Number
1882-6039099-ND
Manufacturer
Manufacturer Product Number
6039099
Description
SENSOR FIBER OPTIC 1.4M NPN
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 55.118" (1.4m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP50
Part Status
Last Time Buy
Cable Length
78.74" (2m)
Sensing Method
Fiber Optic
Adjustment Type
Adjustable
Sensing Distance
55.118" (1.4m)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
8ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6076714SICK, Inc.01882-6076714-ND8 924,99000 KčMFR Recommended
6087429SICK, Inc.01882-6087429-ND4 629,64000 KčMFR Recommended
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 913,17000 Kč6 913,17 Kč
Manufacturers Standard Package
Unit Price without VAT:6 913,17000 Kč
Unit Price with VAT:8 364,93570 Kč