
6038551 | |
|---|---|
DigiKey Part Number | 1882-6038551-ND |
Manufacturer | |
Manufacturer Product Number | 6038551 |
Description | SENSOR LEVEL SLD SWITCH DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Switch DPDT Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Category | Output Configuration DPDT |
Manufacturer SICK, Inc. | Current 10 µA |
Series | Mounting Type Male 1 1/2" (38.1mm) NPT |
Packaging Bulk | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Solids | Voltage Rating 20 ~ 253VAC, 20 ~ 72VDC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 911,60000 Kč | 52 911,60 Kč |
| Unit Price without VAT: | 52 911,60000 Kč |
|---|---|
| Unit Price with VAT: | 64 023,03600 Kč |











