



6037537 | |
|---|---|
DigiKey Part Number | 1882-6037537-ND |
Manufacturer | |
Manufacturer Product Number | 6037537 |
Description | SENSOR PROX ULTRA 200-1300MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 51.181" (200mm ~ 1300mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 7.874" ~ 51.181" (200mm ~ 1300mm) | Package / Case Cylinder, Threaded - M30 |
Output Type PNP | Base Product Number |
Response Frequency 8Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 211,67000 Kč | 11 211,67 Kč |
| 5 | 10 577,65800 Kč | 52 888,29 Kč |
| 10 | 10 341,13700 Kč | 103 411,37 Kč |
| 25 | 9 602,64560 Kč | 240 066,14 Kč |
| Unit Price without VAT: | 11 211,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 566,12070 Kč |





