



6036923 | |
|---|---|
DigiKey Part Number | 1882-6036923-ND |
Manufacturer | |
Manufacturer Product Number | 6036923 |
Description | SENSOR PROX ULTRA 200-1300MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 51.181" (200mm ~ 1300mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V, 15V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 7.874" ~ 51.181" (200mm ~ 1300mm) | Package / Case Cylinder, Threaded - M30 |
Output Type Analog Current and Voltage, PNP | Base Product Number |
Response Frequency 8Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 814,19000 Kč | 21 814,19 Kč |
| 5 | 20 698,52600 Kč | 103 492,63 Kč |
| 10 | 20 282,01000 Kč | 202 820,10 Kč |
| Unit Price without VAT: | 21 814,19000 Kč |
|---|---|
| Unit Price with VAT: | 26 395,16990 Kč |














