



6036920 | |
|---|---|
DigiKey Part Number | 1882-6036920-ND |
Manufacturer | |
Manufacturer Product Number | 6036920 |
Description | SENSOR PROX ULTRA 600-6000MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 23.622" ~ 236.22" (600mm ~ 6000mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 9V ~ 30V, 15V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 23.622" ~ 236.22" (600mm ~ 6000mm) | Package / Case Cylinder, Threaded - M30 |
Output Type Analog Current and Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 953,05000 Kč | 23 953,05 Kč |
| 5 | 22 745,37000 Kč | 113 726,85 Kč |
| 10 | 21 532,65100 Kč | 215 326,51 Kč |
| Unit Price without VAT: | 23 953,05000 Kč |
|---|---|
| Unit Price with VAT: | 28 983,19050 Kč |














