
| 6036626 | |
|---|---|
| DigiKey Part Number | 1882-6036626-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6036626 | 
| Description | SEN DISP 120MM +/- 60MM PNP | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | 2D Laser Displacement Sensor Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | 2D Laser Displacement Sensor | |
| Visual Field (Max) | - | |
| Visual Field (Min) | - | |
| Installation Distance | 60.0mm ~ 180.0mm | |
| Resolution | - | |
| Light Source | - | |
| Scan Rate | - | |
| Image Type | - | |
| Sensor Type | - | |
| Voltage - Supply | 12 ~ 24VDC | |
| Features | - | |
| Mounting Type | Chassis Mount | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Termination Style | Cable Leads | |
| Operating Temperature | -10°C ~ 40°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 28 546,04000 Kč | 28 546,04 Kč | 
| Unit Price without VAT: | 28 546,04000 Kč | 
|---|---|
| Unit Price with VAT: | 34 540,70840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic