
6036145 | |
|---|---|
DigiKey Part Number | 1882-6036145-ND |
Manufacturer | |
Manufacturer Product Number | 6036145 |
Description | SWITCH ESTOP TWIST RESET 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Chassis Mount Control Box Enclosure, Status Indicator |
Category | Features Control Box Enclosure, Status Indicator |
Manufacturer SICK, Inc. | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 60°C |
Circuit SPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 213,53000 Kč | 3 213,53 Kč |
| Unit Price without VAT: | 3 213,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 888,37130 Kč |

