
6036144 | |
|---|---|
DigiKey Part Number | 1882-6036144-ND |
Manufacturer | |
Manufacturer Product Number | 6036144 |
Description | CONTACT BLK 3PST-2NC/1NO 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PST-2NC/1NO 3A @ 250VAC |
Datasheet | Datasheet |
Category | Circuit 3PST-2NC/1NO |
Manufacturer SICK, Inc. | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 3A @ 250VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,14000 Kč | 1 442,14 Kč |
| Unit Price without VAT: | 1 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,98940 Kč |

