Configurable Contact Block 3PST-2NC/1NO 3A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036143

DigiKey Part Number
1882-6036143-ND
Manufacturer
Manufacturer Product Number
6036143
Description
CONTACT BLK 3PST-2NC/1NO 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Contact Block 3PST-2NC/1NO 3A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
3PST-2NC/1NO
Manufacturer
SICK, Inc.
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
3A @ 250VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
SICK, ES21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 969,19000 Kč1 969,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,19000 Kč
Unit Price with VAT:2 382,71990 Kč