



6036140 | |
|---|---|
DigiKey Part Number | 1882-6036140-ND |
Manufacturer | |
Manufacturer Product Number | 6036140 |
Description | CONTACT BLOCK DPST-NC 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 250VAC |
Datasheet | Datasheet |
Category | Circuit DPST-NC |
Manufacturer SICK, Inc. | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 3A @ 250VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,74000 Kč | 1 050,74 Kč |
| 10 | 951,50300 Kč | 9 515,03 Kč |
| 25 | 914,63920 Kč | 22 865,98 Kč |
| 50 | 887,70300 Kč | 44 385,15 Kč |
| 100 | 861,55000 Kč | 86 155,00 Kč |
| 250 | 828,15440 Kč | 207 038,60 Kč |
| Unit Price without VAT: | 1 050,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,39540 Kč |

