
6036139 | |
|---|---|
DigiKey Part Number | 1882-6036139-ND |
Manufacturer | |
Manufacturer Product Number | 6036139 |
Description | CONTACT BLOCK SPST-NC 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 250VAC |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer SICK, Inc. | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 3A @ 250VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,59000 Kč | 803,59 Kč |
| Unit Price without VAT: | 803,59000 Kč |
|---|---|
| Unit Price with VAT: | 972,34390 Kč |

