
6034249 | |
|---|---|
DigiKey Part Number | 1882-6034249-ND |
Manufacturer | |
Manufacturer Product Number | 6034249 |
Description | OTHER CONNECTORS AND CABLES, FLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Violet |
Datasheet | Datasheet |
Category | Cable Type |
Mfr | Number of Conductors 4 |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Part Status Active | Jacket Color Violet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |




