Circular Cable Assembly Unshielded 0.13' (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6033794

DigiKey Part Number
1882-6033794-ND
Manufacturer
Manufacturer Product Number
6033794
Description
CBL 3POS RCPT(2) TO PLUG 0.13'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.13' (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle (2)
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
0.13' (40.00mm)
Assembly Configuration
Y-Adapter on One End
Cable Type
Round - Split
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 401,72000 Kč1 401,72 Kč
101 305,10000 Kč13 051,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 401,72000 Kč
Unit Price with VAT:1 696,08120 Kč