
6033743 | |
|---|---|
DigiKey Part Number | 1882-6033743-ND |
Manufacturer | |
Manufacturer Product Number | 6033743 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 398kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 150mA (DC) | Approval Agency CE, cULus |
Voltage Rating 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 172,52000 Kč | 29 172,52 Kč |
| Unit Price without VAT: | 29 172,52000 Kč |
|---|---|
| Unit Price with VAT: | 35 298,74920 Kč |













