
| 6033125 | |
|---|---|
| DigiKey Part Number | 1882-6033125-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6033125 | 
| Description | INDUCT PROXIMITY SENSOR | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0" ~ 0.787" (0mm ~ 20mm) IP67 Cylinder, Threaded - M30 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0" ~ 0.787" (0mm ~ 20mm) | |
| Output Type | Analog Current and Voltage | |
| Response Frequency | - | |
| Shielding | Unshielded | |
| Material - Body | Chrome-Plated Brass | |
| Voltage - Supply | 15V ~ 30V | |
| Termination Style | Connector | |
| Operating Temperature | -25°C ~ 70°C | |
| Ingress Protection | IP67 | |
| Indicator | No Indicator | |
| Package / Case | Cylinder, Threaded - M30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 647,37000 Kč | 5 647,37 Kč | 
| Unit Price without VAT: | 5 647,37000 Kč | 
|---|---|
| Unit Price with VAT: | 6 833,31770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic