
6032639 | |
|---|---|
DigiKey Part Number | 1882-6032639-ND |
Manufacturer | |
Manufacturer Product Number | 6032639 |
Description | CIRC CBL 5POS PLUG TO WIRE 98.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Violet |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation B | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 791,34000 Kč | 15 791,34 Kč |
| Unit Price without VAT: | 15 791,34000 Kč |
|---|---|
| Unit Price with VAT: | 19 107,52140 Kč |










