Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6032322 | |
|---|---|
DigiKey Part Number | 1882-6032322-ND |
Manufacturer | |
Manufacturer Product Number | 6032322 |
Description | CAB MA/MA 10M0 RJ45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 372,32000 Kč | 8 372,32 Kč |
| Unit Price without VAT: | 8 372,32000 Kč |
|---|---|
| Unit Price with VAT: | 10 130,50720 Kč |









