Solenoid Release Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6029934

DigiKey Part Number
1882-6029934-ND
Manufacturer
Manufacturer Product Number
6029934
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NC
Current Rating (Amps)
4A (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 593,48000 Kč13 593,48 Kč
511 854,00000 Kč59 270,00 Kč
1011 173,41400 Kč111 734,14 Kč
258 745,40680 Kč218 635,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13 593,48000 Kč
Unit Price with VAT:16 448,11080 Kč