6029523 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 10 418,37000 Kč
Datasheet
Fiber Amplifier Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6029523

DigiKey Part Number
1882-6029523-ND
Manufacturer
Manufacturer Product Number
6029523
Description
FIBER AMPLIFIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Output Type
NPN
Series
Current - Supply
30 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Mounting Type
Bracket Mount
Amplifier Type
Fiber Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6071999SICK, Inc.01882-6071999-ND10 418,37000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 334,05000 Kč6 334,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 334,05000 Kč
Unit Price with VAT:7 664,20050 Kč