
6029306 | |
|---|---|
DigiKey Part Number | 1882-6029306-ND |
Manufacturer | |
Manufacturer Product Number | 6029306 |
Description | T-JUNCT MLG 8P M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/8 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Fastening Type Threaded |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 30VDC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -30°C ~ 90°C |
Number of Positions (Convert From) 8 | Orientation (Convert From) A |
Number of Positions (Convert To) 8 (2) | Orientation (Convert To) A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 590,10000 Kč | 2 590,10 Kč |
| 10 | 2 201,68200 Kč | 22 016,82 Kč |
| 25 | 2 063,95240 Kč | 51 598,81 Kč |
| 50 | 1 965,57660 Kč | 98 278,83 Kč |
| 100 | 1 871,90870 Kč | 187 190,87 Kč |
| Unit Price without VAT: | 2 590,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 134,02100 Kč |



