
6027389 | |
|---|---|
DigiKey Part Number | 1882-6027389-ND |
Manufacturer | |
Manufacturer Product Number | 6027389 |
Description | INTERLOCK INDUCTIVE PROX 10-15MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inductive | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Connector (M12) | |
Features | Staus Indicator | |
Must Operate | 10 ~ 15mm | |
Must Release | 30mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 928,82000 Kč | 6 928,82 Kč |
| 5 | 6 511,35400 Kč | 32 556,77 Kč |
| 10 | 6 355,60500 Kč | 63 556,05 Kč |
| 25 | 6 169,09840 Kč | 154 227,46 Kč |
| Unit Price without VAT: | 6 928,82000 Kč |
|---|---|
| Unit Price with VAT: | 8 383,87220 Kč |




