Inductive Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027388

DigiKey Part Number
1882-6027388-ND
Manufacturer
Manufacturer Product Number
6027388
Description
INTERLOCK INDUCTIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Inductive
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Connector (M12)
Features
Staus Indicator
Must Operate
10 ~ 15mm
Must Release
30mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 746,28000 Kč11 746,28 Kč
511 091,43800 Kč55 457,19 Kč
1010 847,16800 Kč108 471,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11 746,28000 Kč
Unit Price with VAT:14 212,99880 Kč